


18125G106ZAT2A | |
|---|---|
DigiKey Part Number | 478-11652-2-ND - Tape & Reel (TR) 478-11652-1-ND - Cut Tape (CT) 478-11652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125G106ZAT2A |
Description | CAP CER 10UF 50V Y5V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125G106ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94500 € | 9,45 € |
| 50 | 0,75500 € | 37,75 € |
| 100 | 0,69660 € | 69,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59768 € | 298,84 € |
| 1.000 | 0,56707 € | 567,07 € |
| 1.500 | 0,55174 € | 827,61 € |
| 2.500 | 0,53475 € | 1.336,87 € |
| 3.500 | 0,52481 € | 1.836,84 € |
| 5.000 | 0,51526 € | 2.576,30 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

