18125C155MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,78294 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,78294 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.588
Unit Price: 1,24000 €
Datasheet
1.5 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C155MAT2A

DigiKey Part Number
18125C155MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18125C155MAT2A
Description
CAP CER 1.5UF 50V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C155MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18121C155KAT2AKYOCERA AVX018121C155KAT2A-ND0,78294 €Upgrade
18121C155MAT2AKYOCERA AVX018121C155MAT2A-ND0,78294 €Upgrade
18125C155KAT2AKYOCERA AVX1.588478-18125C155KAT2ACT-ND1,24000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,56628 €283,14 €
Manufacturers Standard Package
Unit Price without VAT:0,56628 €
Unit Price with VAT:0,67387 €