Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



18125C154MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H154MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18125C154MAT2A |
Description | CAP CER 0.15UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C154MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C154JAT2A | KYOCERA AVX | 0 | 478-KGM43BR72A154JVTR-ND | 0,32281 € | Upgrade |
| 18121C154KAT2A | KYOCERA AVX | 0 | 478-KGM43BR72A154KVTR-ND | 0,33447 € | Upgrade |
| 18121C154MAT2A | KYOCERA AVX | 980 | 478-KGM43BR72A154MVCT-ND | 0,69000 € | Upgrade |
| 18122C154JAT2A | KYOCERA AVX | 0 | 478-KGM43FR72D154JVTR-ND | 0,38788 € | Upgrade |
| 18122C154KAT2A | KYOCERA AVX | 0 | 478-KGM43FR72D154KVTR-ND | 0,35619 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22856 € | 228,56 € |
| Unit Price without VAT: | 0,22856 € |
|---|---|
| Unit Price with VAT: | 0,27199 € |




