


18125C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H105MVTR-ND - Tape & Reel (TR) 478-KGM43FR71H105MVCT-ND - Cut Tape (CT) 478-KGM43FR71H105MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C105MAT2A |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,43580 € | 43,58 € |
| 500 | 0,36654 € | 183,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34512 € | 345,12 € |
| 2.000 | 0,32748 € | 654,96 € |
| 3.000 | 0,31864 € | 955,92 € |
| 5.000 | 0,30885 € | 1.544,25 € |
| 7.000 | 0,30312 € | 2.121,84 € |
| 10.000 | 0,29762 € | 2.976,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

