10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Ceramic 1812

18123D106MAT2A

DigiKey Part Number
478-KGM43JR51E106MVTR-ND - Tape & Reel (TR)
478-KGM43JR51E106MVCT-ND - Cut Tape (CT)
478-KGM43JR51E106MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18123D106MAT2A
Description
CAP CER 10UF 25V X5R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18123D106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77400 €7,74 €
500,61220 €30,61 €
1000,56240 €56,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47284 €236,42 €
1.0000,44697 €446,97 €
1.5000,43401 €651,01 €
2.5000,41964 €1.049,10 €
3.5000,41125 €1.439,38 €
5.0000,40317 €2.015,85 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €