Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



18123C823KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71E823KVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18123C823KAT2A |
Description | CAP CER 0.082UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123C823KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C823KAT2A | KYOCERA AVX | 0 | 478-KGM43AR72A823KVTR-ND | 0,23934 € | Upgrade |
| 18122C823KAT2A | KYOCERA AVX | 0 | 478-KGM43BR72D823KVTR-ND | 0,24722 € | Upgrade |
| 18125C823KAT2A | KYOCERA AVX | 0 | 478-KGM43AR71H823KVTR-ND | 0,24163 € | Upgrade |
| C1812C823J1RACTU | KEMET | 0 | 399-C1812C823J1RACTUTR-ND | 0,29382 € | Upgrade |
| C1812C823K1RACTU | KEMET | 0 | 399-C1812C823K1RACTUTR-ND | 0,25211 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23934 € | 239,34 € |
| Unit Price without VAT: | 0,23934 € |
|---|---|
| Unit Price with VAT: | 0,28481 € |



