18122C334KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,10059 €
Datasheet
0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18122C334KAT2A

DigiKey Part Number
478-KGM43FR72D334KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18122C334KAT2A
Description
CAP CER 0.33UF 200V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122C334KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812B334K201CTWalsin Technology Corporation01292-1812B334K201CTTR-ND0,10059 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23597 €235,97 €
Manufacturers Standard Package
Unit Price without VAT:0,23597 €
Unit Price with VAT:0,28080 €