


18121C564MAT2A | |
|---|---|
DigiKey Part Number | 18121C564MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18121C564MAT2A |
Description | CAP CER 0.56UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C564MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.180" L x 0.126" W (4.57mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75275 € | 752,75 € |
| Unit Price without VAT: | 0,75275 € |
|---|---|
| Unit Price with VAT: | 0,89577 € |

