
18121C225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR72A225MVTR-ND - Tape & Reel (TR) 478-KGM43JR72A225MVCT-ND - Cut Tape (CT) 478-KGM43JR72A225MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C225MAT2A |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,30100 € | 13,01 € |
| 50 | 1,05760 € | 52,88 € |
| 100 | 0,98230 € | 98,23 € |
| 500 | 0,85486 € | 427,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81542 € | 815,42 € |
| 2.000 | 0,78295 € | 1.565,90 € |
| 3.000 | 0,76667 € | 2.300,01 € |
| 5.000 | 0,74864 € | 3.743,20 € |
| 7.000 | 0,73809 € | 5.166,63 € |
| 10.000 | 0,72794 € | 7.279,40 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

