1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18121C225KAZ2A

DigiKey Part Number
478-KGF43JR72A225KVTR-ND - Tape & Reel (TR)
478-KGF43JR72A225KVCT-ND - Cut Tape (CT)
478-KGF43JR72A225KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C225KAZ2A
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C225KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,88000 €8,80 €
500,74500 €37,25 €
1000,68760 €68,76 €
5000,59038 €295,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50613 €506,13 €
2.0000,49309 €986,18 €
3.0000,49123 €1.473,69 €
5.0000,48912 €2.445,60 €
7.0000,48784 €3.414,88 €
10.0000,47729 €4.772,90 €
12.0000,47670 €5.720,40 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €