
18121C225KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF43JR72A225KVTR-ND - Tape & Reel (TR) 478-KGF43JR72A225KVCT-ND - Cut Tape (CT) 478-KGF43JR72A225KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C225KAZ2A |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C225KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,74500 € | 37,25 € |
| 100 | 0,68760 € | 68,76 € |
| 500 | 0,59038 € | 295,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50613 € | 506,13 € |
| 2.000 | 0,49309 € | 986,18 € |
| 3.000 | 0,49123 € | 1.473,69 € |
| 5.000 | 0,48912 € | 2.445,60 € |
| 7.000 | 0,48784 € | 3.414,88 € |
| 10.000 | 0,47729 € | 4.772,90 € |
| 12.000 | 0,47670 € | 5.720,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

