18121C224MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.838
Unit Price: 0,91000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.946
Unit Price: 0,55000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.166
Unit Price: 1,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,39915 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.029
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.829
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,55718 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,27555 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,19304 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,26679 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,19304 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,19304 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,19304 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,19304 €
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C224MAT2A

DigiKey Part Number
478-KGM43BR72A224MVTR-ND - Tape & Reel (TR)
478-KGM43BR72A224MVCT-ND - Cut Tape (CT)
478-KGM43BR72A224MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C224MAT2A
Description
CAP CER 0.22UF 100V X7R 1812
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C224MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57700 €5,77 €
500,45000 €22,50 €
1000,41080 €41,08 €
5000,34436 €172,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32381 €323,81 €
2.0000,30690 €613,80 €
3.0000,29843 €895,29 €
5.0000,28904 €1.445,20 €
7.0000,28356 €1.984,92 €
10.0000,27828 €2.782,80 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €