18121C224MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.838
Unit Price: 0,90000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 231
Unit Price: 0,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 666
Unit Price: 1,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,39418 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.180
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.829
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,55025 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,27212 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,26347 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C224MAT2A

DigiKey Part Number
478-KGM43BR72A224MVTR-ND - Tape & Reel (TR)
478-KGM43BR72A224MVCT-ND - Cut Tape (CT)
478-KGM43BR72A224MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C224MAT2A
Description
CAP CER 0.22UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C224MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18121C224JAT2AKYOCERA AVX1.838478-KGM43BR72A224JVCT-ND0,90000 €Upgrade
18121C224KAT2AKYOCERA AVX231478-KGM43BR72A224KVCT-ND0,54000 €Upgrade
18122C224KAT2AKYOCERA AVX666478-KGM43FR72D224KVCT-ND1,08000 €Upgrade
18122C224MAT2AKYOCERA AVX0478-KGM43FR72D224MVTR-ND0,39418 €Upgrade
1812PC224KAT1AKYOCERA AVX2.180478-3986-1-ND0,59000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57000 €5,70 €
500,44440 €22,22 €
1000,40570 €40,57 €
5000,34008 €170,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31978 €319,78 €
2.0000,30309 €606,18 €
3.0000,29472 €884,16 €
5.0000,28545 €1.427,25 €
7.0000,28003 €1.960,21 €
10.0000,27482 €2.748,20 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €