Upgrade
Upgrade
Upgrade
Upgrade



18121C184MAT2A | |
|---|---|
DigiKey Part Number | 18121C184MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18121C184MAT2A |
Description | CAP CER 0.18UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C184MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.180" L x 0.126" W (4.57mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C184JAT2A | KYOCERA AVX | 0 | 18121C184JAT2A-ND | 0,45288 € | Upgrade |
| 18121C184KAT2A | KYOCERA AVX | 0 | 18121C184KAT2A-ND | 0,33806 € | Upgrade |
| 18122C184KAT2A | KYOCERA AVX | 0 | 18122C184KAT2A-ND | 0,67112 € | Upgrade |
| C1812C184J1RACTU | KEMET | 0 | 399-C1812C184J1RACTUTR-ND | 0,41666 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31452 € | 629,04 € |
| Unit Price without VAT: | 0,31452 € |
|---|---|
| Unit Price with VAT: | 0,37428 € |



