1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C105MAT2A

DigiKey Part Number
478-KGM43FR72A105MVTR-ND - Tape & Reel (TR)
478-KGM43FR72A105MVCT-ND - Cut Tape (CT)
478-KGM43FR72A105MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C105MAT2A
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94900 €9,49 €
500,75860 €37,93 €
1000,69980 €69,98 €
5000,60040 €300,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56965 €569,65 €
2.0000,54434 €1.088,68 €
3.0000,53166 €1.594,98 €
5.0000,51760 €2.588,00 €
7.0000,50938 €3.565,66 €
10.0000,50148 €5.014,80 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €