Parametric Equivalent
Parametric Equivalent

180R2R7CT500XT | |
|---|---|
DigiKey Part Number | 478-180R2R7CT500XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180R2R7CT500XT |
Description | MLC A/B/R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0709 (1823 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0709 (1823 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.070" L x 0.090" W (1.78mm x 2.29mm) |
Voltage - Rated | Thickness (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180R2R7CT500XT1K | KYOCERA AVX | 0 | 478-180R2R7CT500XT1KTR-ND | 7,48387 € | Parametric Equivalent |
| 180R2R7CW500XC100 | KYOCERA AVX | 0 | 478-180R2R7CW500XC100-ND | 8,78090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,81482 € | 3.907,41 € |
| 1.000 | 7,48387 € | 7.483,87 € |
| Unit Price without VAT: | 7,81482 € |
|---|---|
| Unit Price with VAT: | 9,29964 € |


