
1808SC682KAT1A | |
|---|---|
DigiKey Part Number | 1808SC682KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808SC682KAT1A |
Description | CAP CER 6800PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808SC682KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39288 € | 785,76 € |
| Unit Price without VAT: | 0,39288 € |
|---|---|
| Unit Price with VAT: | 0,46753 € |

