
1808SC222KAT1A | |
|---|---|
DigiKey Part Number | 478-11993-2-ND - Tape & Reel (TR) 478-11993-1-ND - Cut Tape (CT) 478-11993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808SC222KAT1A |
Description | CAP CER 2200PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808SC222KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58840 € | 29,42 € |
| 100 | 0,54010 € | 54,01 € |
| 500 | 0,45856 € | 229,28 € |
| 1.000 | 0,43333 € | 433,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41257 € | 825,14 € |
| 4.000 | 0,39547 € | 1.581,88 € |
| 6.000 | 0,38691 € | 2.321,46 € |
| 10.000 | 0,37741 € | 3.774,10 € |
| 14.000 | 0,37186 € | 5.206,04 € |
| 20.000 | 0,36652 € | 7.330,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

