
1808PC224KAT2A | |
|---|---|
DigiKey Part Number | 478-1808PC224KAT2ATR-ND - Tape & Reel (TR) 478-1808PC224KAT2ACT-ND - Cut Tape (CT) 478-1808PC224KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808PC224KAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,72100 € | 7,21 € |
| 50 | 0,62480 € | 31,24 € |
| 100 | 0,54080 € | 54,08 € |
| 500 | 0,40860 € | 204,30 € |
| 1.000 | 0,36053 € | 360,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26966 € | 808,98 € |
| 6.000 | 0,25814 € | 1.548,84 € |
| 9.000 | 0,25236 € | 2.271,24 € |
| 15.000 | 0,24596 € | 3.689,40 € |
| 21.000 | 0,24222 € | 5.086,62 € |
| 30.000 | 0,23862 € | 7.158,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

