Parametric Equivalent

1808HC331KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CR73U331KYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HC331KAT2A |
Description | CAP CER 330PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HC331KAT1A | KYOCERA AVX | 0 | 1808HC331KAT1A-ND | 0,41257 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06117 € | 244,68 € |
| Unit Price without VAT: | 0,06117 € |
|---|---|
| Unit Price with VAT: | 0,07279 € |


