
1808HC102MAT3A | |
|---|---|
DigiKey Part Number | 1808HC102MAT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HC102MAT3A |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18472 € | 1.847,20 € |
| Unit Price without VAT: | 0,18472 € |
|---|---|
| Unit Price with VAT: | 0,21982 € |

