
1808GC391MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF42CR73D391MYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808GC391MAZ2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58154 € | 290,77 € |
| Unit Price without VAT: | 0,58154 € |
|---|---|
| Unit Price with VAT: | 0,69203 € |

