
1808GC332KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CR73D332KYTR-ND - Tape & Reel (TR) 478-KGM42CR73D332KYCT-ND - Cut Tape (CT) 478-KGM42CR73D332KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC332KAT2A |
Description | CAP CER 3300PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,29140 € | 29,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24054 € | 120,27 € |
| 1.000 | 0,22482 € | 224,82 € |
| 1.500 | 0,21695 € | 325,43 € |
| 2.500 | 0,20823 € | 520,58 € |
| 3.500 | 0,20313 € | 710,96 € |
| 5.000 | 0,19823 € | 991,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

