
1808GC332KAT1A | |
|---|---|
DigiKey Part Number | 478-5958-2-ND - Tape & Reel (TR) 478-5958-1-ND - Cut Tape (CT) 478-5958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC332KAT1A |
Description | CAP CER 3300PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC332KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,29130 € | 29,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24050 € | 120,25 € |
| 1.000 | 0,22478 € | 224,78 € |
| 1.500 | 0,21691 € | 325,37 € |
| 2.500 | 0,20819 € | 520,47 € |
| 3.500 | 0,20309 € | 710,81 € |
| 5.000 | 0,19819 € | 990,95 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

