Upgrade
Upgrade

1808GC182KAT1A | |
|---|---|
DigiKey Part Number | 1808GC182KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808GC182KAT1A |
Description | CAP CER 1800PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC182KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HC182KAT1A | KYOCERA AVX | 0 | 478-5956-1-ND | 1,34000 € | Upgrade |
| 1808WC182KAT1A | KYOCERA AVX | 0 | 1808WC182KAT1A-ND | 0,76060 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44974 € | 224,87 € |
| Unit Price without VAT: | 0,44974 € |
|---|---|
| Unit Price with VAT: | 0,53519 € |


