
1808GC152KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73D152KYTR-ND - Tape & Reel (TR) 478-KGM42BR73D152KYCT-ND - Cut Tape (CT) 478-KGM42BR73D152KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC152KAT2A |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38320 € | 38,32 € |
| 500 | 0,32042 € | 160,21 € |
| 1.000 | 0,30101 € | 301,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28502 € | 570,04 € |
| 4.000 | 0,27186 € | 1.087,44 € |
| 6.000 | 0,26527 € | 1.591,62 € |
| 10.000 | 0,25797 € | 2.579,70 € |
| 14.000 | 0,25369 € | 3.551,66 € |
| 20.000 | 0,24958 € | 4.991,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

