1808GA471MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,52936 €
Datasheet
Image for 1808GA471MAT1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GA471MAT1A

DigiKey Part Number
478-1808GA471MAT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808GA471MAT1A
Description
CAP CER SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±20%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808GA471MAT2AKYOCERA AVX0478-KGM42CCG3D471MYTR-ND0,52936 €Parametric Equivalent
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
5000,53954 €269,77 €
Manufacturers Standard Package
Unit Price without VAT:0,53954 €
Unit Price with VAT:0,64205 €