
1808GA331JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CCG3D331JYTR-ND - Tape & Reel (TR) 478-KGM42CCG3D331JYCT-ND - Cut Tape (CT) 478-KGM42CCG3D331JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GA331JAT2A |
Description | CAP CER 330PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46432 € | 232,16 € |
| 1.000 | 0,43879 € | 438,79 € |
| 1.500 | 0,42599 € | 638,99 € |
| 2.500 | 0,41182 € | 1.029,55 € |
| 3.500 | 0,40353 € | 1.412,36 € |
| 5.000 | 0,39556 € | 1.977,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,59150 € | 59,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,58680 € | 58,68 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

