
1808GA331JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CCG3D331JYTR-ND - Tape & Reel (TR) 478-KGM42CCG3D331JYCT-ND - Cut Tape (CT) 478-KGM42CCG3D331JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GA331JAT2A |
Description | CAP CER 330PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1808N2K0331JCT | Cal-Chip Electronics, Inc. | 1.000 | 4713-CHV1808N2K0331JCT-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45856 € | 229,28 € |
| 1.000 | 0,43333 € | 433,33 € |
| 1.500 | 0,42069 € | 631,03 € |
| 2.500 | 0,40670 € | 1.016,75 € |
| 3.500 | 0,39851 € | 1.394,78 € |
| 5.000 | 0,39064 € | 1.953,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,60780 € | 30,39 € |
| 100 | 0,55840 € | 55,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,66960 € | 33,48 € |
| 100 | 0,57950 € | 57,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

