Parametric Equivalent

1808GA271JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CCG3D271JYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808GA271JAT2A |
Description | CAP CER 270PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808GA271JAT1A | KYOCERA AVX | 0 | 478-1808GA271JAT1ATR-ND | 0,23382 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23382 € | 233,82 € |
| Unit Price without VAT: | 0,23382 € |
|---|---|
| Unit Price with VAT: | 0,27825 € |


