Upgrade
Upgrade
Upgrade

1808GA150MAT1A | |
|---|---|
DigiKey Part Number | 1808GA150MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808GA150MAT1A |
Description | CAP CER 15PF 2KV NP0 1808 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GA150MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HA150JAT1A | KYOCERA AVX | 0 | 1808HA150JAT1A-ND | 0,48478 € | Upgrade |
| 1808HA150KAT1A | KYOCERA AVX | 0 | 1808HA150KAT1A-ND | 0,48781 € | Upgrade |
| C4520C0G3F150K110KA | TDK | 16.763 | 445-2365-1-ND | 0,66000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37506 € | 750,12 € |
| Unit Price without VAT: | 0,37506 € |
|---|---|
| Unit Price with VAT: | 0,44632 € |



