Upgrade
Parametric Equivalent

1808GA121KAT1A | |
|---|---|
DigiKey Part Number | 1808GA121KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808GA121KAT1A |
Description | CAP CER 120PF 2KV NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GA121KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808GA121JAT1A | KYOCERA AVX | 0 | 1808GA121JAT1A-ND | 0,48781 € | Upgrade |
| 1808GA121KAT2A | KYOCERA AVX | 0 | 478-KGM42ACG3D121KYTR-ND | 0,43145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41257 € | 825,14 € |
| Unit Price without VAT: | 0,41257 € |
|---|---|
| Unit Price with VAT: | 0,49096 € |



