
18087A331GAT2A | |
|---|---|
DigiKey Part Number | 18087A331GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18087A331GAT2A |
Description | CAP CER 330PF 500V NP0 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±2% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60475 € | 1.814,25 € |
| Unit Price without VAT: | 0,60475 € |
|---|---|
| Unit Price with VAT: | 0,71965 € |

