



149715000000825+T | |
|---|---|
DigiKey Part Number | 478-149715000000825+T-ND |
Manufacturer | |
Manufacturer Product Number | 149715000000825+T |
Description | BRANCH CONNECTOR 0.5/0.75 SQMM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 0.5 ~ 0.75mm² (Al), 0.3 ~ 0.5mm² (Cu) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 0.5 ~ 0.75mm² (Al), 0.3 ~ 0.5mm² (Cu) | |
Insulation | Fully Insulated | |
Features | Hinged Lid, Waterproof | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74900 € | 57,49 € |
| 25 | 5,38840 € | 134,71 € |
| 50 | 5,13100 € | 256,55 € |
| 100 | 4,88600 € | 488,60 € |
| 250 | 4,63156 € | 1.157,89 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |


