
145811302010829+ | |
|---|---|
DigiKey Part Number | 478-145811302010829+TR-ND - Tape & Reel (TR) 478-145811302010829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145811302010829+ |
Description | BOARD TO BOARD 3 PINS |
Customer Reference | |
Detailed Description | 3 Position Connector Plug, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 3 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,24640 € | 24,64 € |
| 250 | 0,22720 € | 56,80 € |
| 500 | 0,21362 € | 106,81 € |
| 1.000 | 0,20090 € | 200,90 € |
| 2.500 | 0,18522 € | 463,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,16194 € | 2.429,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


