


145656040003829+T | |
|---|---|
DigiKey Part Number | 478-145656040003829+TTR-ND - Tape & Reel (TR) 478-145656040003829+TCT-ND - Cut Tape (CT) 478-145656040003829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145656040003829+T |
Description | 5656 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 17mm, 19mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,57800 € | 45,78 € |
| 25 | 4,29160 € | 107,29 € |
| 50 | 4,08660 € | 204,33 € |
| 100 | 3,89150 € | 389,15 € |
| 250 | 3,70008 € | 925,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,02296 € | 1.511,48 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

