139159004101916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

139159004101916

DigiKey Part Number
478-139159004101916TR-ND - Tape & Reel (TR)
478-139159004101916CT-ND - Cut Tape (CT)
478-139159004101916DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
139159004101916
Description
CONN SSL PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
139159004101916 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
4
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08200 €10,82 €
1000,91930 €91,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,81730 €572,11 €
1.4000,77829 €1.089,61 €
2.1000,75634 €1.588,31 €
3.5000,72958 €2.553,53 €
4.9000,71248 €3.491,15 €
7.0000,69478 €4.863,46 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €