
1210ZC106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A106MUTR-ND - Tape & Reel (TR) 478-KGM32LR71A106MUCT-ND - Cut Tape (CT) 478-KGM32LR71A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC106MAT2A |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,30570 € | 30,57 € |
| 500 | 0,25276 € | 126,38 € |
| 1.000 | 0,23640 € | 236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22294 € | 445,88 € |
| 4.000 | 0,21186 € | 847,44 € |
| 6.000 | 0,20630 € | 1.237,80 € |
| 10.000 | 0,20015 € | 2.001,50 € |
| 14.000 | 0,19655 € | 2.751,70 € |
| 20.000 | 0,19309 € | 3.861,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

