
1210ZC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER71A105MUTR-ND - Tape & Reel (TR) 478-KGM32ER71A105MUCT-ND - Cut Tape (CT) 478-KGM32ER71A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC105MAT2A |
Description | CAP CER 1UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,29584 € | 147,92 € |
| 1.000 | 0,27746 € | 277,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26134 € | 1.045,36 € |
| 8.000 | 0,25076 € | 2.006,08 € |
| 12.000 | 0,24546 € | 2.945,52 € |
| 20.000 | 0,23958 € | 4.791,60 € |
| 28.000 | 0,23615 € | 6.612,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

