100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD107MAT2A

DigiKey Part Number
478-11408-2-ND - Tape & Reel (TR)
478-11408-1-ND - Cut Tape (CT)
478-11408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD107MAT2A
Description
CAP CER 100UF 16V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD107MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,63900 €16,39 €
501,34580 €67,29 €
1001,25530 €125,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,10216 €551,08 €
1.0001,05476 €1.054,76 €
1.5001,03101 €1.546,51 €
2.5001,00470 €2.511,75 €
3.5000,98930 €3.462,55 €
5.0000,97450 €4.872,50 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €