10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD106MAT2A

DigiKey Part Number
478-KGM32JR51C106MUTR-ND - Tape & Reel (TR)
478-KGM32JR51C106MUCT-ND - Cut Tape (CT)
478-KGM32JR51C106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD106MAT2A
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63500 €6,35 €
500,49760 €24,88 €
1000,45510 €45,51 €
5000,38328 €191,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36106 €361,06 €
2.0000,34278 €685,56 €
3.0000,33361 €1.000,83 €
5.0000,32346 €1.617,30 €
7.0000,31753 €2.222,71 €
10.0000,31182 €3.118,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €