Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210YA821FAT2A | |
|---|---|
DigiKey Part Number | 1210YA821FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210YA821FAT2A |
Description | CAP CER 820PF 16V NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 16V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG1E821FU | KYOCERA AVX | 0 | 478-KGM32ECG1E821FUTR-ND | 0,17078 € | Upgrade |
| KGM32ECG1H821FU | KYOCERA AVX | 0 | 478-KGM32ECG1H821FUTR-ND | 0,35679 € | Upgrade |
| 1210J0160821FCT | Knowles Syfer | 0 | 1210J0160821FCT-ND | 1,09093 € | Direct |
| 1210J0250821FCT | Knowles Syfer | 0 | 1210J0250821FCT-ND | 1,09093 € | Upgrade |
| 1210J0500821FCT | Knowles Syfer | 0 | 1210J0500821FCT-ND | 1,09093 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17078 € | 512,34 € |
| Unit Price without VAT: | 0,17078 € |
|---|---|
| Unit Price with VAT: | 0,20323 € |




