
1210VC224KAT2A | |
|---|---|
DigiKey Part Number | 478-1210VC224KAT2ATR-ND - Tape & Reel (TR) 478-1210VC224KAT2ACT-ND - Cut Tape (CT) 478-1210VC224KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210VC224KAT2A |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | 1210VC224KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32920 € | 16,46 € |
| 100 | 0,28670 € | 28,67 € |
| 500 | 0,21238 € | 106,19 € |
| 1.000 | 0,18051 € | 180,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17897 € | 536,91 € |
| 6.000 | 0,17036 € | 1.022,16 € |
| 9.000 | 0,16604 € | 1.494,36 € |
| 15.000 | 0,16126 € | 2.418,90 € |
| 21.000 | 0,15847 € | 3.327,87 € |
| 30.000 | 0,15578 € | 4.673,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

