
1210SC272MAT1A | |
|---|---|
DigiKey Part Number | 478-2962-2-ND - Tape & Reel (TR) 478-2962-1-ND - Cut Tape (CT) 478-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210SC272MAT1A |
Description | CAP CER 2700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210SC272MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,35040 € | 35,04 € |
| 500 | 0,29178 € | 145,89 € |
| 1.000 | 0,27366 € | 273,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25874 € | 517,48 € |
| 4.000 | 0,24645 € | 985,80 € |
| 6.000 | 0,24030 € | 1.441,80 € |
| 10.000 | 0,23348 € | 2.334,80 € |
| 14.000 | 0,22949 € | 3.212,86 € |
| 20.000 | 0,22566 € | 4.513,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

