Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Similar

1210SC102MAT1A | |
|---|---|
DigiKey Part Number | 1210SC102MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210SC102MAT1A |
Description | CAP CER 1000PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210SC102MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GC102KAT1A | KYOCERA AVX | 2.003 | 478-2960-1-ND | 0,63000 € | Upgrade |
| 1210GC102KAT2A | KYOCERA AVX | 1.543 | 478-KGM32HR73D102KUCT-ND | 0,65000 € | Upgrade |
| 1210GC102MAT3A | KYOCERA AVX | 0 | 1210GC102MAT3A-ND | 0,22661 € | Upgrade |
| 1210SC102KAT1A | KYOCERA AVX | 0 | 1210SC102KAT1A-ND | 0,28502 € | Upgrade |
| 1210GC102MAT1A | KYOCERA AVX | 640 | 478-5184-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27207 € | 544,14 € |
| Unit Price without VAT: | 0,27207 € |
|---|---|
| Unit Price with VAT: | 0,32376 € |





