
1210PC473KAT2A | |
|---|---|
DigiKey Part Number | 478-7466-2-ND - Tape & Reel (TR) 478-7466-1-ND - Cut Tape (CT) 478-7466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210PC473KAT2A |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210PC473KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,17780 € | 88,90 € |
| 1.000 | 0,16522 € | 165,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14630 € | 585,20 € |
| 8.000 | 0,13928 € | 1.114,24 € |
| 12.000 | 0,13577 € | 1.629,24 € |
| 20.000 | 0,13188 € | 2.637,60 € |
| 28.000 | 0,12960 € | 3.628,80 € |
| 40.000 | 0,12741 € | 5.096,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

