1210PC333KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,41257 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,30909 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,24357 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39403 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39403 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30909 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39403 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30909 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25031 €
Datasheet

Upgrade


KEMET
In Stock: 2.356
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,48989 €
Datasheet

Similar


TDK
In Stock: 1.050
Unit Price: 0,86000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,05000 €
Datasheet
0.033 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210PC333KAT1A

DigiKey Part Number
478-5563-2-ND - Tape & Reel (TR)
478-5563-1-ND - Cut Tape (CT)
478-5563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210PC333KAT1A
Description
CAP CER 0.033UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210PC333KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
500,22420 €11,21 €
1000,20160 €20,16 €
5000,16346 €81,73 €
1.0000,15167 €151,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13400 €536,00 €
8.0000,12744 €1.019,52 €
12.0000,12415 €1.489,80 €
20.0000,12051 €2.410,20 €
28.0000,11838 €3.314,64 €
40.0000,11633 €4.653,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €