
1210DD225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR51V225MUTR-ND - Tape & Reel (TR) 478-KGM32LR51V225MUCT-ND - Cut Tape (CT) 478-KGM32LR51V225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210DD225MAT2A |
Description | CAP CER 2.2UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210DD225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25380 € | 25,38 € |
| 500 | 0,20796 € | 103,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19381 € | 193,81 € |
| 2.000 | 0,18216 € | 364,32 € |
| 3.000 | 0,17633 € | 528,99 € |
| 5.000 | 0,16986 € | 849,30 € |
| 7.000 | 0,16609 € | 1.162,63 € |
| 10.000 | 0,16245 € | 1.624,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

