
1210AC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32HR73A103KUTR-ND - Tape & Reel (TR) 478-KGM32HR73A103KUCT-ND - Cut Tape (CT) 478-KGM32HR73A103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC103KAT2A |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC103KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28460 € | 28,46 € |
| 500 | 0,23470 € | 117,35 € |
| 1.000 | 0,21925 € | 219,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20655 € | 413,10 € |
| 4.000 | 0,19609 € | 784,36 € |
| 6.000 | 0,19086 € | 1.145,16 € |
| 10.000 | 0,18505 € | 1.850,50 € |
| 14.000 | 0,18166 € | 2.543,24 € |
| 20.000 | 0,17840 € | 3.568,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

