Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12107C223MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER72H223MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12107C223MAT2A |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C223MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C223JAT2A | KYOCERA AVX | 0 | 478-KGM32ER72H223JUCT-ND | 0,85000 € | Upgrade |
| 12107C223KAT2A | KYOCERA AVX | 7.491 | 478-KGM32ER72H223KUCT-ND | 0,65000 € | Upgrade |
| 1210J5000223MXT | Knowles Syfer | 0 | 1210J5000223MXT-ND | 0,32165 € | Direct |
| 1210B223K501NT | Knowles Novacap | 6.139 | 1763-1113-1-ND | 1,57000 € | Upgrade |
| 1210J5000223JXT | Knowles Syfer | 0 | 1210J5000223JXT-ND | 0,41425 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35174 € | 703,48 € |
| Unit Price without VAT: | 0,35174 € |
|---|---|
| Unit Price with VAT: | 0,41857 € |








